
Weidmuller 1839850000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 58.84mm |
| Length | 80.35mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1839850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.