3-position shrouded male header with a 3.5mm pitch, designed for board-to-board applications. Features RA (Right Angle) solder termination for through-hole mounting, a 10A current rating, and a 300V voltage rating. Constructed with CuSn contact material and tin plating, operating within a temperature range of -50°C to 100°C. This black, UL94 V-0 flammability rated component offers IP10 protection and is RoHS compliant.
Weidmuller 1841640000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1841640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.