
7-position, 1-level terminal block with 5.08mm pitch. Features through-hole mounting and solder termination for wire gauges from 12AWG to 26AWG. Rated for 300V and 20A (32A rating), with copper alloy contacts plated in tin. Housed in orange nylon with UL94 V-2 flammability rating, operating between -50°C and 100°C. RoHS compliant and CSA/UR approved.
Weidmuller 1843160000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1843160000 to view detailed technical specifications.
No datasheet is available for this part.