
21-position, single-row barrier strip terminal block with 5.08mm pitch. Features tin-plated copper alloy contacts and a 300V voltage rating, supporting up to 20A current. Designed for through-hole mounting with solder termination. Operates across a wide temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. RoHS compliant and CSA approved.
Weidmuller 1843940000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Poles | 21 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1843940000 to view detailed technical specifications.
No datasheet is available for this part.