9-position, 1-level terminal block with 5.08mm pitch. Features straight, female, screw termination and panel mount capability. Rated for 300V and 17A, with a wire gauge range of 14-26AWG. Operates from -50°C to 100°C, with UL94 V-0 flammability rating. RoHS compliant and CSA/UR approved.
Weidmuller 1844060000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Current | 17A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1844060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.