Weidmuller 1845160150 technical specifications.
| Contact Material | CuZn |
| Current Rating | 4A |
| Material | PUR, PVC |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1845160150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.