9-position, 1-level terminal block with 5mm pitch, designed for solder termination. Features a 10A current rating and 300V voltage rating, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Suitable for wire gauges from 14AWG to 24AWG, and approved by CSA and cURus.
Weidmuller 1845440000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1845440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.