Weidmuller 1846030000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 90mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 91mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 27mm |
| Termination | Screw |
| Width | 27mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1846030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.