Weidmuller 1847630000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Length | 100mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Termination |
| Number of Levels | 2 |
| Series | PDL |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1847630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.