
Weidmuller 1848290000 technical specifications.
| Approvals | EN |
| Color | Grey |
| Height | 15mm |
| Length | 2000mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Size | 0.591inch |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1848290000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.