
Four-position feed-through terminal block with straight orientation, designed for DIN rail mounting. Features a 6.5mm terminal width and accommodates wire gauges from 10AWG to 26AWG. Rated for 500V and 32A, with an operating temperature range of -50°C to 120°C. Constructed with thermoplastic insulation and a UL94 V-0 flammability rating, this green housing terminal block is CSA, CE, and cURus approved.
Weidmuller 1848330000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 100.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 6.5mm |
| Termination | Plug |
| Voltage Rating | 500V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1848330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.