Four-position feed-through terminal block with straight orientation, designed for DIN rail mounting. Features a 32A current rating and 600V voltage rating, with a 8kV impulse voltage withstand. Constructed with beige thermoplastic insulation, offering a flammability rating of UL94 V-0. Operates within a temperature range of -50°C to 120°C and supports wire gauges from 10AWG to 26AWG. Approvals include IEC, CSA, CE, and cURus.
Weidmuller 1848350000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 100.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 6.5mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1848350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.