The Rockstar DSTV-HE connector features copper alloy contacts with silver plating and is designed for panel mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The connector is not radiation hardened and is not RoHS compliant. It has a flammability rating of UL94 V-2 and is lead free.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® DSTV-HE |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |