Weidmuller 1851740000 technical specifications.
| Approvals | cURus |
| Contact Material | Gold |
| Contact Plating | Gold |
| Height | 14mm |
| Length | 76mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1851740000 to view detailed technical specifications.
No datasheet is available for this part.