Weidmuller 1852730000 technical specifications.
| Contact Plating | Tin |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1852730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.