Weidmuller 1853970000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAK |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1853970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.