Weidmuller 1854410000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Length | 46mm |
| Material | Plastic |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1854410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.