Weidmuller 1854490000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Length | 5mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Series | Dekafix Plus |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1854490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.