Single-position, straight terminal block for DIN rail mounting. Features a 2-position configuration with a 32A current rating and 500V voltage rating. Constructed with yellow thermoplastic insulation material and a green housing, it boasts a UL94 V-0 flammability rating. Operating temperature range spans from -50°C to 120°C, with approvals including CSA, CE, and cURus. Accommodates wire gauges from 10AWG to 26AWG.
Weidmuller 1854970000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 6.5mm |
| Termination | Plug |
| Voltage Rating | 500V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1854970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.