Weidmuller 1855000000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 47.5mm |
| Housing Color | Beige |
| Length | 22.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 800V |
| Width | 19.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1855000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.