DEVICE MARKER ESG 9/11K MC
Weidmuller 1857440000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 11mm |
| Material | Polyamide |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1857440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.