2-position feed-through terminal block with screw termination, rated for 21A and 600V. Features a straight, cable mount orientation and a 6.1mm terminal width. Constructed from black nylon insulation, it offers a 24A current rating and 8kV voltage rating. This RoHS compliant component has a UL94 V-2 flammability rating and supports wire gauges from 12AWG to 22AWG.
Weidmuller 1858440000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Black |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 42.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 44.5mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1858440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.