Weidmuller 1858510000 technical specifications.
| Color | White |
| Length | 5mm |
| Material | Polyamide |
| Series | Dekafix |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1858510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.