
Weidmuller 1859620000 technical specifications.
| Color | Grey |
| Height | 22.5mm |
| Length | 13.9mm |
| Material | Steel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 0uV |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1859620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.