
Weidmuller 1860150000 technical specifications.
| Body Material | Polyamide |
| Color | Yellow |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 60mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | SFX |
| Size | 60mm |
| Width | 11mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1860150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.