3-position, 1-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.81 mm pitch and vertical, through-hole mounting with solder termination. Rated for 10A continuous current and 300V, with a maximum operating temperature of 120°C. Constructed with a copper alloy contact material and tin plating, housed in a black, UL94 V-0 flammability rated enclosure. Approvals include CSA and cURus.
Weidmuller 1863730000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1863730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.