Wire-to-board connector with 4 positions and 3.81mm pitch, featuring a vertical, through-hole mounting orientation and solder termination. This male connector utilizes a copper alloy contact material with tin plating, rated for 10A and 300V. It operates within a temperature range of -50°C to 120°C and boasts UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and cURus, with RoHS compliance and tape and reel packaging.
Weidmuller 1864240000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1864240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.