Weidmuller 1865470000 technical specifications.
| Color | Blue |
| Length | 251mm |
| Material | Polycarbonate |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1865470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.