Weidmuller 1866220000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Height | 5.62mm |
| Length | 77.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1866220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.