Weidmuller 1866240000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Height | 26mm |
| Length | 73.8mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1866240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.