Weidmuller 1867410500 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 4A |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1867410500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.