Weidmuller 1868550000 technical specifications.
| Halogen Free | Not Halogen Free |
| Length | 21.1mm |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1868550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.