Eight-position, straight, screwless terminal block with 5mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating, rated for 300V and 10A current. Operates across a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. Suitable for wire gauges from 16AWG to 24AWG, this RoHS compliant component is supplied in a tube.
Weidmuller 1870200000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1870200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.