7-position, 1-level, right-angle terminal block with screwless spring cage termination. Features a 5.08mm pitch, 300V voltage rating, and 10A current rating. Copper alloy contacts with tin plating ensure reliable connections for wire gauges 16-24AWG. Housing is black, UL94 V-0 flammability rated, and operates from -50°C to 240°C. RoHS compliant and CSA, cURus approved, supplied in a tube.
Weidmuller 1870260000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1870260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.