Weidmuller 1872301502 technical specifications.
| Color | White |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Length | 6mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI C |
| Size | 6mm |
| Width | 11mm |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1872301502 to view detailed technical specifications.
No datasheet is available for this part.