Weidmuller 1872720000 technical specifications.
| Approvals | CSA, cURus, IEC |
| Color | Beige |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Length | 30.5mm |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Series | W |
| Voltage Rating | 8kV |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1872720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.