Weidmuller 1873030000 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M5 |
| Connector Type B | Wire Leads |
| Current Rating | 1A |
| Material | PVC |
| Mount | Panel |
| Number of Poles | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1873030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.