Weidmuller 1873100000 technical specifications.
| Current Rating | 10A |
| Mount | Plug-In |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1873100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.