Weidmuller 1873320500 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Material | Nickel, Gold |
| Material | PUR, TPE |
| Mount | Free Hanging |
| Number of Poles | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1873320500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.