Three-position, single-row, straight terminal block featuring screwless spring cage termination. Rated for 300V and 12A, it accepts wire gauges from 16 to 24 AWG. The copper alloy contacts are tin-plated for reliable conductivity. Operating temperature range is -50°C to 240°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel for automated assembly.
Weidmuller 1874300000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1874300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.