11-position, single-row, straight terminal block featuring screwless spring cage termination. Rated for 12A and 300V, it accepts wire gauges from 16AWG to 24AWG. Constructed with a copper alloy contact material with tin plating, this black housing component operates within a temperature range of -50°C to 240°C and boasts a UL94 V-0 flammability rating. Approvals include CSA and cURus, with RoHS compliance and tape and reel packaging.
Weidmuller 1874660000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1874660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.