
Weidmuller 1874760000 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 V-0 |
| Length | 30mm |
| Material | PVC |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1874760000 to view detailed technical specifications.
No datasheet is available for this part.