
Six-position, single-row, right-angle terminal block featuring screwless spring cage termination. Rated for 300V and 10A, it accepts wire gauges from 16AWG to 24AWG. Constructed with copper alloy contacts plated in tin, the black housing boasts a UL94 V-0 flammability rating and operates across a wide temperature range of -50°C to 240°C. This through-hole component is supplied on tape and reel, is RoHS compliant, and holds CSA and cURus approvals.
Weidmuller 1874810000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 265 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1874810000 to view detailed technical specifications.
No datasheet is available for this part.