Six-position, single-row, right-angle terminal block featuring screwless spring cage termination. This general-purpose terminal block supports 16-24 AWG wire, operates at 300V and 12A, and has a 7.5mm pitch. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and a maximum operating temperature of 240°C. Approvals include CSA and cURus, and it is RoHS compliant.
Weidmuller 1874880000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1874880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.