Weidmuller 1874920000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1874920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.