
This 10-position, single-level terminal block features screwless spring cage termination and a 3.81mm pitch. Designed for through-hole mounting with a straight orientation, it accepts wire gauges from 16 to 24 AWG and offers a 300V voltage rating with a 12A current capacity. Constructed with a copper alloy contact material plated in tin, the black housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 240°C. Approvals include CSA and cURus, and the component is RoHS compliant.
Weidmuller 1875760000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1875760000 to view detailed technical specifications.
No datasheet is available for this part.