Weidmuller 1877350000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 1.2mm |
| Length | 15mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1877350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.