3-position shrouded header, male, with a 5.08mm pitch. Features RA thru-hole mounting and solder termination. Rated for 19A current and 300V voltage. Contact material is CuSn with tin plating. Operating temperature range is -50°C to 100°C. UL94 V-0 flammability rating and RoHS compliant.
Weidmuller 1877380000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1877380000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.