
Connector Accessories Component Plug Straight
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Current Rating | 1A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
