Two-position fuse terminal block with screw termination, rated for 15A maximum current and 70V maximum supply voltage. Features a 6.3A current rating, 2 circuits, and 2 contacts. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and a UL94 V-0 flammability rating. Dimensions include a 9.1mm terminal width and 53.5mm height. Approvals include IEC, CSA, CE, and cURus.
Weidmuller 1880440000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 53.5mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 81.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 70V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 9.1mm |
| Termination | Screw |
| Voltage Rating | 6V |
| Width | 9.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1880440000 to view detailed technical specifications.
No datasheet is available for this part.